Part Details for EF5902-000 by TE Connectivity
Overview of EF5902-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EF5902-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF5902-000
|
Avnet Americas | Cable 4Conductors 24 AWG Tin Plated Copper - Bulk (Alt: EF5902-000) Min Qty: 5000 Package Multiple: 3 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$6.7904 / $7.4371 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 3 Lead time: 21 Weeks Container: Box | 0Box |
|
$7.1200 | Buy Now |
DISTI #
RYCTHX-24C422-414-6X
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTHX-24C422-414-6X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | THX-24C422-414-6X RoHS: Compliant | 0 |
|
$6.8300 / $20.0500 | Buy Now |
DISTI #
RYCTHX-24C422-414-6X
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTHX-24C422-414-6X | 0 |
|
Buy Now | |
DISTI #
000000000006087656
|
Sager | Coaxial Cables THX-24C422-414-6X Min Qty: 3 | 0 |
|
$9.4300 | Buy Now |
|
Master Electronics | THX-24C422-414-6X RoHS: Compliant | 0 |
|
$6.8300 / $20.0500 | Buy Now |
Part Details for EF5902-000
EF5902-000 CAD Models
EF5902-000 Part Data Attributes
|
EF5902-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF5902-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |