Part Details for EF60252B1-1000U-A99 by SUNON USA
Overview of EF60252B1-1000U-A99 by SUNON USA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EF60252B1-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-EF60252B1-1000U-A99-ND
|
DigiKey | FAN AXIAL 24VDC 60X25MM Min Qty: 200 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1242 | Buy Now |
DISTI #
EF60252B1-1000U-A9
|
Avnet Americas | DC Fan Ball Bearing 24V Flange Mount - Bulk (Alt: EF60252B1-1000U-A9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
369-EF60252B11UA99
|
Mouser Electronics | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Ball, Lead Wires, Auto Restart, 2017Q4-MP RoHS: Compliant | 0 |
|
$10.6800 / $13.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.4500 | Buy Now |
|
Onlinecomponents.com | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Ball, Lead Wires, Auto Restart, 2017Q4-MP RoHS: Compliant | 0 |
|
$6.4600 / $12.9200 | Buy Now |
DISTI #
EF60252B1-A99
|
TME | Fan: DC, axial, 24VDC, 60x60x25mm, 39.93m3/h, 35.1dBA, ball, 5200rpm Min Qty: 1 | 378 |
|
$5.3700 / $7.2700 | Buy Now |
DISTI #
000000000005714723
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Ball, Lead Wires, Auto Restart, 2017Q4-MP Min Qty: 1 | 0 |
|
$9.0700 / $10.5800 | Buy Now |