Part Details for EF60252B2-1000U-A99 by SUNON USA
Overview of EF60252B2-1000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EF60252B2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF60252B2-1000U-A9
|
Avnet Americas | DC Fan Ball Bearing 24V Flange Mount - Bulk (Alt: EF60252B2-1000U-A9) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4600 / $12.9200 | Buy Now |
DISTI #
000000000005714724
|
Sager | DC Fans DC Axial Fan, 60x60x25mm, 24VDC, Ball, Lead Wires, Auto Restart, 2017Q4-MP Min Qty: 1 | 0 |
|
$9.0700 / $10.5800 | Buy Now |