There are no models available for this part yet.
Overview of EF6073-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EF6073-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCTXR18AB00A3224AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00A3224AI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYCTXR18AB00A3224AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR18AB00A3224AI | 0 |
|
Buy Now | ||
DISTI #
C1S425203514886
|
Chip1Stop | Unclassified | 19 |
|
$297.0000 / $335.0000 | Buy Now |
CAD Models for EF6073-000 by TE Connectivity
Part Data Attributes for EF6073-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Cable Entry-Max
|
1.2 inch
|
Cable Entry-Min
|
0.75 inch
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Insertion Tool Sources
|
AMPHENOL
|
Material
|
ALUMINUM ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Removal Tool Sources
|
AMPHENOL
|
Shell Sizes
|
32
|
Wire Size-Max
|
|