Part Details for EF7563-000 by TE Connectivity
Overview of EF7563-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EF7563-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF7563-000
|
Avnet Americas | Cable 4 Conductor 24 AWG Tin Plated Copper Foamed Polyethylene White 600V - Bulk (Alt: EF7563-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3216 / $8.0189 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 3 Container: Box | 0Box |
|
$7.4500 | Buy Now |
|
Onlinecomponents.com | C5E-24B114-Y18-0 RoHS: Compliant | 0 |
|
$7.3700 / $21.6200 | Buy Now |
DISTI #
EF7563-000
|
Avnet Americas | Cable 4 Conductor 24 AWG Tin Plated Copper Foamed Polyethylene White 600V - Bulk (Alt: EF7563-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3216 / $8.0189 | Buy Now |
DISTI #
EF7563-000
|
Avnet Americas | Cable 4 Conductor 24 AWG Tin Plated Copper Foamed Polyethylene White 600V - Bulk (Alt: EF7563-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1524 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3216 / $8.0189 | Buy Now |
DISTI #
RYCC5E-24B114-Y18-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCC5E-24B114-Y18-0 | 0 |
|
Buy Now | |
DISTI #
000000000005848913
|
Sager | Coaxial Cables C5E-24B114-Y18-0 Min Qty: 3 | 0 |
|
$10.1600 | Buy Now |
|
Master Electronics | C5E-24B114-Y18-0 RoHS: Compliant | 0 |
|
$7.3700 / $21.6200 | Buy Now |
Part Details for EF7563-000
EF7563-000 CAD Models
EF7563-000 Part Data Attributes
|
EF7563-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF7563-000
TE Connectivity
Wire And Cable
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |