-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK2429
|
Newark | Spec Strain Reliefs & Adapters R85049/88-15Z02 |Raychem Te Connectivity EF8558-000 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$257.2900 / $259.8500 | Buy Now |
DISTI #
EF8558-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 15 - Trays (Alt: EF8558-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
$139.0256 / $189.5829 | Buy Now |
DISTI #
RYCM85049/88-15Z02
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED STRT SZ15 ZN | Americas - 1 in Stock |
|
$197.0317 / $197.0318 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 15 RoHS: Compliant | 33 Partner stock |
|
$210.1500 / $602.3600 | Buy Now |
DISTI #
RYCM85049/88-15Z02
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED STRT SZ15 ZN | 0 |
|
$197.0317 / $197.0318 | Buy Now |
DISTI #
000000000005237395
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-15Z02 Min Qty: 1 | 0 |
|
$213.9900 / $251.7500 | Buy Now |
DISTI #
EF8558-000
|
Avnet Abacus | (Alt: EF8558-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8558-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8558-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |