-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8573-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 21 - Trays (Alt: EF8573-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tray | 0 |
|
$148.0546 / $178.1674 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$160.8600 | Buy Now |
DISTI #
RYCR85049/88-21Z03
|
Heilind Electronics | EF8573-000 M85049/88-21Z03 | Americas - 0 in Stock |
|
$184.5147 / $187.2687 | Buy Now |
|
Onlinecomponents.com | R85049/88-21Z03 RoHS: Compliant | 0 |
|
$153.7000 / $380.8900 | Buy Now |
DISTI #
EF8573-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 21 - Trays (Alt: EF8573-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Tray | 0 |
|
$148.0546 / $178.1674 | Buy Now |
DISTI #
RYCR85049/88-21Z03
|
Interstate Connecting Components | EF8573-000 M85049/88-21Z03 | 0 |
|
$184.5147 / $187.2687 | Buy Now |
DISTI #
000000000005237407
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/88-21Z03 Min Qty: 1 | 0 |
|
$110.2500 / $193.7400 | Buy Now |
|
Master Electronics | R85049/88-21Z03 RoHS: Compliant | 0 |
|
$153.7000 / $380.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8573-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8573-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |