Part Details for EF8592-000 by TE Connectivity
Overview of EF8592-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for EF8592-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8592-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 22 - Trays (Alt: EF8592-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | R85049/82-22Z03 RoHS: Compliant | 0 |
|
$100.0600 / $189.6100 | Buy Now |
DISTI #
EF8592-000
|
Avnet Americas | Connector Accessories Backshell Straight Aluminum Alloy Shell Size 22 - Trays (Alt: EF8592-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005236966
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/82-22Z03 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/82-22Z03 RoHS: Compliant | 0 |
|
$100.0600 / $189.6100 | Buy Now |
Part Details for EF8592-000
EF8592-000 CAD Models
EF8592-000 Part Data Attributes:
|
EF8592-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8592-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 22 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |