-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8624-000
|
Avnet Americas | Connector Accessories Backshell RA Aluminum Alloy Shell Size 15 - Trays (Alt: EF8624-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
$295.2242 / $355.2698 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$344.4500 | Buy Now |
DISTI #
RYCM85049/90-15Z03
|
Heilind Electronics | 38999 S3 BACKSHELL BANDED 90 SZ15 ZN | Americas - 1 in Stock |
|
$293.0615 / $302.3651 | Buy Now |
|
Onlinecomponents.com | R85049/90-15Z03 RoHS: Compliant | 0 |
|
$347.7900 / $358.4400 | Buy Now |
DISTI #
RYCM85049/90-15Z03
|
Interstate Connecting Components | 38999 S3 BACKSHELL BANDED 90 SZ15 ZN | 0 |
|
$293.0615 / $302.3651 | Buy Now |
DISTI #
000000000005236995
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/90-15Z03 Min Qty: 1 | 0 |
|
$352.6300 / $403.0000 | Buy Now |
DISTI #
EF8624-000
|
Avnet Abacus | (Alt: EF8624-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | R85049/90-15Z03 RoHS: Compliant | 0 |
|
$347.7900 / $358.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EF8624-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8624-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 15 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |