Part Details for EF8634-000 by TE Connectivity
Overview of EF8634-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for EF8634-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8634-000
|
Avnet Americas | Connector Accessories Backshell RA Aluminum Alloy Shell Size 18 - Trays (Alt: EF8634-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | R85049/84-18Z02 RoHS: Compliant | 0 |
|
$141.7600 / $351.2900 | Buy Now |
DISTI #
000000000005237004
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/84-18Z02 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/84-18Z02 RoHS: Compliant | 0 |
|
$141.7600 / $351.2900 | Buy Now |
Part Details for EF8634-000
EF8634-000 CAD Models
EF8634-000 Part Data Attributes
|
EF8634-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8634-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 18 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |