Part Details for EF8637-000 by TE Connectivity
Overview of EF8637-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EF8637-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8637-000
|
Avnet Americas | Connector Accessories Backshell RA Aluminum Alloy Shell Size 24 - Trays (Alt: EF8637-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | R85049/84-24Z02 RoHS: Compliant | 0 |
|
$182.6600 / $452.6600 | Buy Now |
DISTI #
EF8637-000
|
Avnet Americas | Connector Accessories Backshell RA Aluminum Alloy Shell Size 24 - Trays (Alt: EF8637-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
EF8637-000
|
Avnet Americas | Connector Accessories Backshell RA Aluminum Alloy Shell Size 24 - Trays (Alt: EF8637-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005237007
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/84-24Z02 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/84-24Z02 RoHS: Compliant | 0 |
|
$182.6600 / $452.6600 | Buy Now |
Part Details for EF8637-000
EF8637-000 CAD Models
EF8637-000 Part Data Attributes
|
EF8637-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8637-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |