Part Details for EF8680-000 by TE Connectivity
Overview of EF8680-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Automotive
Price & Stock for EF8680-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8680-000
|
Avnet Americas | Connector Accessories Backshell 45° Angle Aluminum Alloy Shell Size 25 - Trays (Alt: EF8680-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | R85049/89-25Z03 RoHS: Compliant | 0 |
|
$182.6600 / $452.6600 | Buy Now |
DISTI #
000000000005237050
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/89-25Z03 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/89-25Z03 RoHS: Compliant | 0 |
|
$182.6600 / $452.6600 | Buy Now |
Part Details for EF8680-000
EF8680-000 CAD Models
EF8680-000 Part Data Attributes:
|
EF8680-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8680-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 25 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |