Part Details for EF8681-000 by TE Connectivity
Overview of EF8681-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for EF8681-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EF8681-000
|
Avnet Americas | Connector Accessories Backshell 45° Angle Aluminum Alloy Zinc Nickel Finish Shell Size 12 - Trays (Alt: EF8681-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | R85049/83-12Z02 RoHS: Compliant | 0 |
|
$125.0200 / $309.8200 | Buy Now |
DISTI #
000000000005237051
|
Sager | Circular MIL Spec Strain Reliefs & Adapters R85049/83-12Z02 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/83-12Z02 RoHS: Compliant | 0 |
|
$125.0200 / $309.8200 | Buy Now |
Part Details for EF8681-000
EF8681-000 CAD Models
EF8681-000 Part Data Attributes
|
EF8681-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EF8681-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |