Part Details for EF92251S2-1000U-A99 by SUNON USA
Overview of EF92251S2-1000U-A99 by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for EF92251S2-1000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-EF92251S2-1000U-A99-ND
|
DigiKey | Thermal Products Min Qty: 56 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6332 | Buy Now |
DISTI #
EF92251S2-1000U-A99
|
Avnet Americas | DC Fan Sleeve Bearing 12VDC 110mA 1.32W 2700RPM Flange Mount - Bulk (Alt: EF92251S2-1000U-A99) Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
$2.6264 / $5.7152 | Buy Now |
DISTI #
369-EF92251S21000U99
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 12VDC, 45CFM, 0.13"H2O, Sleeve, Wire, Auto Restart RoHS: Compliant | 0 |
|
$4.9900 / $6.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5900 / $11.7000 | Buy Now |
DISTI #
77369152
|
Verical | EF92251S2-1000U-A99 Min Qty: 21 Package Multiple: 1 | Americas - 2730 |
|
$2.6740 / $3.3600 | Buy Now |
DISTI #
EF92251S2-A99-A
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 76.45m3/h, 32dBA, slide, 2700rpm Min Qty: 1 | 2730 |
|
$2.0100 / $3.2400 | Buy Now |
DISTI #
000000000005774934
|
Sager | DC Fans Axial Fan, 92x92x25mm, 12VDC, 45CFM, 0.13H2O, Sleeve, Wire, Auto Restart Min Qty: 1 | 0 |
|
$4.8800 / $5.6100 | Buy Now |