Part Details for EFA(005)-120X120T0800 by KEMET Corporation
Overview of EFA(005)-120X120T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA(005)-120X120T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2737
|
Newark | Noise Suppression Sheet, 120X120X0.05Mm, Product Range:Flex Suppressor® Efa Series, Gasket Material:Polymer Film, Length:120Mm, Width:120Mm, Depth:0.05Mm, Attenuation:- Rohs Compliant: Yes |Kemet EFA(005)-120X120T0800 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $11.2300 | Buy Now |
DISTI #
399-19263-ND
|
DigiKey | RF EMI ABSORB SHEET 4.724X4.724" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$6.8804 / $10.8600 | Buy Now |
DISTI #
80-EFA005120X120T800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFA FLEX SHEET 120x120x0.05mm RoHS: Compliant | 18 |
|
$6.8800 / $10.8000 | Buy Now |
DISTI #
EFA005-120X120T
|
TME | Shielding mat, 120x120x0.05mm, Permeability: 60, self-adhesive Min Qty: 25 | 0 |
|
$8.6400 | RFQ |
DISTI #
EFA(005)-120X120T0800
|
Avnet Abacus | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 120mm x 120mm x 0.05mm (Alt: EFA(005)-120X120T0800) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |