Part Details for EFA04-34-001 by Essentra Components
Overview of EFA04-34-001 by Essentra Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA04-34-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3578
|
Newark | Corner Guide, Radius-30Mm, H-5Mm, Accessory Type:Corner Guide, For Use With:Fiber Optic Connectors, Product Range:Efa04 Series Rohs Compliant: Yes |Essentra Components EFA04-34-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$2.3000 | Buy Now |
DISTI #
RPC1173-ND
|
DigiKey | FIBER OPTIC CORNER GUIDE 30MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
181 In Stock |
|
$2.9236 / $5.4100 | Buy Now |
DISTI #
144-EFA04-34-001
|
Mouser Electronics | Cable Mounting & Accessories Corner Guide,Black,30MM Rad,4MM Spc, Corner Guide,Black RoHS: Compliant | 0 |
|
$2.9200 / $5.5200 | Order Now |
DISTI #
71184439
|
RS | Corner Fiber Guide: M3/#6 Screw Mount, 30.5 mm Bend Radius, Nylon 6 | Essentra Components EFA04-34-001 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2100 / $3.4900 | RFQ |
|
Future Electronics | Black 30 mm RAD 5 mm Corner Guide RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7400 / $2.8500 | Buy Now |
DISTI #
RICEFA04 34 001
|
Heilind Electronics | CORNER GUIDE,BLACK,30MM RAD,4M | Americas - 378 in Stock |
|
$3.0017 / $3.2519 | Buy Now |
|
Onlinecomponents.com | Fiber Guide - Mounting Method M3/#6 Screw - Radius 30.5 mm - Overall Height 5.0 mm (0.197 in) RoHS: Compliant |
200 In Stock |
|
$2.4500 / $3.5700 | Buy Now |
DISTI #
67578761
|
Verical | Corner Guide Min Qty: 20 Package Multiple: 10 Date Code: 2226 | Americas - 200 |
|
$4.0572 / $4.7285 | Buy Now |
DISTI #
RICEFA04 34 001
|
Interstate Connecting Components | CORNER GUIDE,BLACK,30MM RAD,4M | 126 |
|
$3.0017 / $3.2519 | Buy Now |
DISTI #
RICEFA04 34 001
|
DB Roberts | CORNER GUIDE,BLACK,30MM RAD,4M | 0 |
|
RFQ |