Part Details for EFA04-34-P05 by Essentra Components
Overview of EFA04-34-P05 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA04-34-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3567
|
Newark | Corner Guide, Radius-35Mm, H-12Mm, Accessory Type:Corner Guide With Adhesive Pad, For Use With:Fiber Optic Connectors, Product Range:Efa04 Series Rohs Compliant: Yes |Essentra Components EFA04-34-P05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$2.5500 | Buy Now |
DISTI #
EFA04-34-P05-ND
|
DigiKey | FIBER OPTIC CORNER GUIDE BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
482 In Stock |
|
$1.3966 / $2.4800 | Buy Now |
DISTI #
144-EFA04-34-P05
|
Mouser Electronics | Cable Mounting & Accessories Corner Guide & Pads,Black,35MM Rad RoHS: Compliant | 0 |
|
$4.9300 / $8.0900 | Order Now |
DISTI #
71184448
|
RS | Corner Fiber Guide: Adhesive Pad Mount, 35.0 mm Bend Radius, Nylon 6 | Essentra Components EFA04-34-P05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2100 / $5.4900 | RFQ |
|
Onlinecomponents.com | Fiber Guide - Mounting Method Adhesive - Radius 35.0 mm - Overall Height 12.0 mm (0.472 in) RoHS: Compliant | 0 |
|
$3.9800 / $6.0400 | Buy Now |
DISTI #
76917568
|
Verical | EFA04-34-P05 Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$3.5714 / $4.0157 | Buy Now |
DISTI #
RICEFA04-34-P05
|
DB Roberts | Corner Guide PadsBlack35MM Rad | 0 |
|
RFQ |