Part Details for EFA04-34-P06 by Essentra Components
Overview of EFA04-34-P06 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA04-34-P06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3568
|
Newark | Corner Guide, Radius-40Mm, H-12Mm, Accessory Type:Corner Guide With Adhesive Pad, For Use With:Fiber Optic Connectors, Product Range:Efa04 Series Rohs Compliant: Yes |Essentra Components EFA04-34-P06 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $6.6300 | Buy Now |
DISTI #
EFA04-34-P06-ND
|
DigiKey | FIBER OPTIC CORNER GUIDE 40MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
371 In Stock |
|
$4.7888 / $8.2100 | Buy Now |
DISTI #
144-EFA04-34-P06
|
Mouser Electronics | Cable Mounting & Accessories Corner Guide & Pads,Black,40MM Rad, Corner Guide & Pads,Black RoHS: Compliant | 0 |
|
$4.7800 / $8.1700 | Order Now |
DISTI #
71184449
|
RS | Corner Fiber Guide: Adhesive Pad Mount, 40.0 mm Bend Radius, Nylon 6 | Essentra Components EFA04-34-P06 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $8.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.1100 | Buy Now |
|
Onlinecomponents.com | Fiber Guide - Mounting Method Adhesive - Radius 40.0 mm - Overall Height 12.0 mm (0.472 in) RoHS: Compliant | 0 |
|
$3.9900 / $6.0700 | Buy Now |
DISTI #
RICEFA04-34-P06
|
DB Roberts | Corner Guide PadsBlack40MM Rad | 0 |
|
RFQ |