Part Details for EFA04-76-ASS by Essentra Components
Overview of EFA04-76-ASS by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFA04-76-ASS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3925-ND
|
DigiKey | FIBER OPTIC FBR REEL 8MM BLK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$8.7700 / $9.7400 | Buy Now |
|
Onlinecomponents.com | Fiber Reel - Fiber Storage, 25.0 mm Radius, 2.5 m of 900.0 mm Fiber Storage, Includes Adhesive Pads RoHS: Compliant | 0 |
|
$4.8900 / $10.5000 | Buy Now |
DISTI #
RICEFA04-76-ASS
|
DB Roberts | 0 |
|
RFQ |