Part Details for EFACA25J205D042LH by Eaton Corporation
Overview of EFACA25J205D042LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFACA25J205D042LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EFACA25J205D042L
|
Mouser Electronics | Film Capacitors CAP Film 2uF 5% 250VAC RAD RoHS: Compliant | 0 |
|
$1.9500 / $4.7700 | Order Now |
DISTI #
EFACA25J205D042LH
|
TTI | Film Capacitors CAP Film 2uF 5% 250VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 690 Package Multiple: 230 Container: Bulk | Americas - 0 |
|
$2.3600 | Buy Now |