Part Details for EFACA25J306F024DH by Eaton Corporation
Overview of EFACA25J306F024DH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFACA25J306F024DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EFACA25J306F024D
|
Mouser Electronics | Film Capacitors CAP Film 30uF 5% 250VAC RAD RoHS: Compliant | 0 |
|
$15.0100 / $21.9400 | Order Now |
DISTI #
EFACA25J306F024DH
|
TTI | Film Capacitors CAP Film 30uF 5% 250VAC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.8900 | Buy Now |