Part Details for EFACA50J185D132LH by Eaton Corporation
Overview of EFACA50J185D132LH by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFACA50J185D132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EFACA50J185D132L
|
Mouser Electronics | Film Capacitors CAP Film 1.8uF 5% 500VAC RAD RoHS: Compliant | 0 |
|
$5.0200 / $5.7100 | Order Now |