Part Details for EFB0405VHD-R00 by Delta Fan
Overview of EFB0405VHD-R00 by Delta Fan
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0405VHD-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7320
|
Newark | Axial Fan, 40Mm, 5Vdc, 10.1Cfm, 32.5Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:40Mm, External Depth:20Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:10.1Cfm, Noise Rating:32.5Dba, Power Rating:1.6W, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans EFB0405VHD-R00 Min Qty: 336 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |