Part Details for EFB0424VHD-TZW2 by Delta Electronics Inc
Overview of EFB0424VHD-TZW2 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for EFB0424VHD-TZW2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1774-ND
|
DigiKey | FAN AXIAL 40X20MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
435 In Stock |
|
$8.8764 / $14.4700 | Buy Now |
DISTI #
108-EFB0424VHD-TZW2
|
Mouser Electronics | DC Fans Tubeaxial Fan, 40x20mm, 24VDC, 10.1CFM, 2.16W, 32.5dBA, Ball, Leads, IP55 RoHS: Compliant | 374 |
|
$8.8700 / $14.4700 | Buy Now |
DISTI #
75114444
|
RS | Axial Square-40mm L x 40mm H x 20mm W 24VDC 2 Leads IP55 | Delta Electronics EFB0424VHD-TZW2 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5000 | RFQ |
|
Future Electronics | EFB Series 2.16W 24V 10.1CFM 9000RPM 40mm *40mm*20mm Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 Container: Bulk | 0Bulk |
|
$8.6300 | Buy Now |
|
Neutron USA | DC Fans 40x40X20mm 24V DC fan with IP55 Dust Resistant and protected against water jets | 0 |
|
$70.4000 | Buy Now |
Part Details for EFB0424VHD-TZW2
EFB0424VHD-TZW2 CAD Models
EFB0424VHD-TZW2 Part Data Attributes:
|
EFB0424VHD-TZW2
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0424VHD-TZW2
Delta Electronics Inc
FAN AXIAL 40X20MM 24VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 10.1 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 20 mm | |
Length | 40 mm | |
Life Expectancy | 70000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.57 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 3.36 W | |
Rated Voltage | 24 V | |
Speed | 9000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 33 g | |
Width | 40 mm |