Part Details for EFB0505MA by Delta Fan
Overview of EFB0505MA by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0505MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7345
|
Newark | Axial Fan, 50Mm, 5Vdc, 9.21Cfm, 25Dba, Supply Voltage Vdc:5V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:9.21Cfm, Noise Rating:25Dba, Power Rating:650Mw, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans EFB0505MA Min Qty: 984 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $10.8400 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB (50 X 50 X 10mm) RoHS: Compliant |
456 In Stock |
|
$6.9400 / $20.4200 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 9.21CFM 25dB (50 X 50 X 10mm) RoHS: Compliant |
456 In Stock |
|
$6.9400 / $20.4200 | Buy Now |