Part Details for EFB0512HA-F00 by Delta Fan
Overview of EFB0512HA-F00 by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0512HA-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7348
|
Newark | Axial Fan, 50Mm, 12Vdc, 11.4Cfm, 30Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:11.4Cfm, Noise Rating:30Dba, Power Rating:1.2W, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans EFB0512HA-F00 Min Qty: 984 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $11.4600 | Buy Now |
|
Onlinecomponents.com | Axial Square-50mm L x 50mm H x10mm W 12VDC 3Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$7.3400 / $20.6300 | Buy Now |
|
Master Electronics | Axial Square-50mm L x 50mm H x10mm W 12VDC 3Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$7.3400 / $20.6300 | Buy Now |