Part Details for EFB0512HHA by Delta Electronics Inc
Overview of EFB0512HHA by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0512HHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1891-ND
|
DigiKey | FAN AXIAL 50X10MM 12VDC WIRE Min Qty: 984 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5270 | Buy Now |
DISTI #
108-EFB0512HHA
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 50x10mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 2026 |
|
$6.8200 / $11.3800 | Buy Now |
DISTI #
75114074
|
RS | Axial Square-50mm L x 50mm H x10mm W 12VDC 2 Leads | Delta Electronics EFB0512HHA RoHS: Not Compliant Min Qty: 984 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7400 | RFQ |
|
Neutron USA | DC Fans 50x50x10mm 12V DC Fan | 50 |
|
$61.8300 | Buy Now |