Part Details for EFB0512LA by Delta Fan
Overview of EFB0512LA by Delta Fan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0512LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7353
|
Newark | Axial Fan, 50Mm, 12Vdc, 7.5Cfm, 18Dba, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:50Mm, External Depth:10Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:7.5Cfm, Noise Rating:18Dba, Power Rating:600Mw, Ip Rating:- Rohs Compliant: Yes |Delta Electronics/fans EFB0512LA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$8.9600 / $13.0900 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 12V 7V to 13.8V 7.5CFM 18dB (50 X 50 X 10mm) RoHS: Compliant |
1968 In Stock |
|
$7.3400 / $11.3500 | Buy Now |
|
Master Electronics | DC Fan Axial Ball Bearing 12V 7V to 13.8V 7.5CFM 18dB (50 X 50 X 10mm) RoHS: Compliant |
1968 In Stock |
|
$7.3400 / $11.3500 | Buy Now |