Part Details for EFB0512VHBBBN by Delta Electronics Inc
Overview of EFB0512VHBBBN by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for EFB0512VHBBBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2094-ND
|
DigiKey | FAN AXIAL 50X15MM 13.5VDC WIRE Min Qty: 228 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$12.3526 | Buy Now |
DISTI #
108-EFB0512VHBBBN
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x15mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 107 |
|
$10.6300 / $17.3100 | Buy Now |
DISTI #
75113487
|
RS | Axial Square-50mm L x 50mm H x 15mm W 13.5VDC 3 Leads Speed Sensor | Delta Electronics EFB0512VHBBBN RoHS: Not Compliant Min Qty: 228 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 228 Package Multiple: 228 | 0 |
|
$10.1200 | Buy Now |
|
Neutron USA | DC Fan, 50x15mm, 13.5VDC 1.76W, 13CFM 35dB, Tach | 50 |
|
$99.5700 | Buy Now |
Part Details for EFB0512VHBBBN
EFB0512VHBBBN CAD Models
EFB0512VHBBBN Part Data Attributes
|
EFB0512VHBBBN
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0512VHBBBN
Delta Electronics Inc
DC Fan, Tubeaxial Construction, 0.16A, 13.5V, 2.16W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 13.03 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 8000 h | |
Noise | 35 dB | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 5.65 mmH2O | |
Rated Current | 0.16 A | |
Rated Power | 2.16 W | |
Rated Voltage | 13.5 V | |
Speed | 7600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 35 g | |
Width | 10 mm |