Part Details for EFB0812HB by Delta Electronics Inc
Overview of EFB0812HB by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFB0812HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1586-ND
|
DigiKey | FAN AXIAL 80X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
60 In Stock |
|
$9.3992 / $16.0900 | Buy Now |
DISTI #
108-EFB0812HB
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x15mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 0 |
|
$9.3900 / $16.0900 | Order Now |
DISTI #
75113749
|
RS | Axial Square-80mm L x 80mm H x 15 mm W 12VDC 2 Leads | Delta Electronics EFB0812HB RoHS: Not Compliant Min Qty: 168 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8700 | RFQ |
|
Future Electronics | EFB Series 80mm X 15mm 12V 3300RPM 42.37CFM Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Container: Box | 0Box |
|
$10.4800 | Buy Now |
|
Neutron USA | DC Fans 80x80x15mm 12V DC 2.52W, 42.4CFM 37dB, 2 wire | 50 |
|
$81.6800 | Buy Now |
Part Details for EFB0812HB
EFB0812HB CAD Models
EFB0812HB Part Data Attributes
|
EFB0812HB
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB0812HB
Delta Electronics Inc
12V DC FAN 80X80X15 MM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 42.37 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 37 dB | |
Pressure | 3.42 mmH2O | |
Rated Current | 0.21 A | |
Rated Power | 2.52 W | |
Rated Voltage | 12 V | |
Speed | 3300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 67 g | |
Width | 15 mm |