Part Details for EFB1512HG-F00 by Delta Electronics Inc
Overview of EFB1512HG-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Automotive
Price & Stock for EFB1512HG-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-EFB1512HG-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 172x150x50.8mm, 12VDC, Ball, 3-Leads, Lock Rotor Sensor, Tach RoHS: Compliant | 0 |
|
$47.7500 | Order Now |
Part Details for EFB1512HG-F00
EFB1512HG-F00 CAD Models
EFB1512HG-F00 Part Data Attributes:
|
EFB1512HG-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB1512HG-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 251.79 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Height | 50.8 mm | |
Length | 172 mm | |
Life Expectancy | 80000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 17.49 mmH2O | |
Rated Current | 2.2 A | |
Rated Power | 26.4 W | |
Rated Voltage | 12 V | |
Speed | 3350 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 840 g | |
Width | 150 mm |