Part Details for EFB1524VHG by Delta Electronics Inc
Overview of EFB1524VHG by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EFB1524VHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1103-ND
|
DigiKey | FAN AXIAL 172X50.8MM 24VDC WIRE Min Qty: 40 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$62.4770 | Buy Now |
DISTI #
108-EFB1524VHG
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 172x150x50.8mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 52 |
|
$53.1300 / $82.6400 | Buy Now |
DISTI #
75113500
|
RS | Axial Rounded/Rect-172mm L x 150mm H x 50.8mm W 24VDC 2 Leads | Delta Electronics EFB1524VHG RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$60.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 8 | 0 |
|
$48.6900 | Buy Now |
|
Neutron USA | DC Fan, 172x150x50.8mm 24VDC 0.97A 23.28W, 302.29CFM 60.0 dB, BB, 2 Lead Wires | 0 |
|
$180.3400 | Buy Now |
Part Details for EFB1524VHG
EFB1524VHG CAD Models
EFB1524VHG Part Data Attributes
|
EFB1524VHG
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
EFB1524VHG
Delta Electronics Inc
FAN DC 24V 172X150X50.8 3BLADE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 302.29 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | TUBEAXIAL | |
Height | 50.8 mm | |
Length | 172 mm | |
Life Expectancy | 80000 h | |
Noise | 63 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 23.8 mmH2O | |
Rated Current | 1.7 A | |
Rated Power | 40.8 W | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 840 g | |
Width | 150 mm |