There are no models available for this part yet.
Overview of EFC100 by T&B Liquidtight Fittings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EFC100 by T&B Liquidtight Fittings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70093100
|
RS | Tubing, Flexible Non Metallic Conduit Type, 1 in., 1.066 in., 1.315 in., Black | T&B LiquidTight Fittings by ABB EFC100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 1 |
|
$864.8400 / $940.0400 | Buy Now |