Part Details for EFC4630R-TR by onsemi
Overview of EFC4630R-TR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for EFC4630R-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0824
|
Newark | Power Field-Effect Transistor |Onsemi EFC4630R-TR Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.1644 / $0.1934 | Buy Now |
Part Details for EFC4630R-TR
EFC4630R-TR CAD Models
EFC4630R-TR Part Data Attributes:
|
EFC4630R-TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
EFC4630R-TR
onsemi
N-Channel Power MOSFET, 24V, 6A, 45mΩ, Dual EFCP, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 567DP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |