Part Details for EFC6612R-TF by onsemi
Overview of EFC6612R-TF by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFC6612R-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3957
|
Newark | Nch+Nch 23A 20V 4.4M Ohm/ Reel |Onsemi EFC6612R-TF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4750 | Buy Now |
DISTI #
2156-EFC6612R-TF-ND
|
DigiKey | MOSFET 2N-CH 20V 23A 6CSP Min Qty: 723 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1723995 In Stock |
|
$0.4200 | Buy Now |
DISTI #
488-EFC6612R-TFTR-ND
|
DigiKey | MOSFET 2N-CH 20V 23A 6CSP Min Qty: 723 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3594 / $0.3775 | Buy Now |
DISTI #
EFC6612R-TF
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 23A 6-Pin EFCP T/R - Tape and Reel (Alt: EFC6612R-TF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.3852 / $0.4313 | Buy Now |
DISTI #
863-EFC6612R-TF
|
Mouser Electronics | MOSFET NCH+NCH 23A 20V 4.4M OHM RoHS: Compliant | 0 |
|
$0.4050 / $0.9600 | Order Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1723995 |
|
$0.3564 / $0.4193 | Buy Now |
DISTI #
EFC6612R-TF
|
Avnet Americas | Transistor MOSFET Array Dual N-CH 20V 23A 6-Pin EFCP T/R - Tape and Reel (Alt: EFC6612R-TF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$0.3852 / $0.4313 | Buy Now |
DISTI #
EFC6612R-TF
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3600 | Buy Now |
|
Chip1Cloud | MOSFET 2N-CH 20V 23A EFCP | 9000 |
|
RFQ | |
DISTI #
4184307
|
element14 Asia-Pacific | MOSFET, DUAL N-CH, 2.5W, 150DEG C, EFCP RoHS: Compliant Min Qty: 5000 Container: Each | 0 |
|
$0.4068 | Buy Now |
Part Details for EFC6612R-TF
EFC6612R-TF CAD Models
EFC6612R-TF Part Data Attributes:
|
EFC6612R-TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
EFC6612R-TF
onsemi
Power MOSFET, 20V, 5.1mΩ, 23A, Dual N-Channel, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 568AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Drain Current-Max (ID) | 23 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Surface Mount | YES |