Part Details for EFCH1842TCD1 by Panasonic Electronic Components
Overview of EFCH1842TCD1 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EFCH1842TCD1
EFCH1842TCD1 CAD Models
EFCH1842TCD1 Part Data Attributes
|
EFCH1842TCD1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EFCH1842TCD1
Panasonic Electronic Components
SAW Filter, 1 Function(s), 1842.5MHz, 5 Pin(s), Ceramic, CERAMIC PACKAGE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) | |
Width | 1.4 mm |