Part Details for EFCT-2 by Littelfuse Inc
Overview of EFCT-2 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFCT-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8825
|
Newark | Xfmr Current 100:1 Ef W/Fc 6.00In Id/ Box |Littelfuse EFCT-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,137.9200 / $1,242.1500 | Buy Now |
DISTI #
37AC0565
|
Newark | Current Transformer, 5A, Chassis, Rohs Compliant: Yes |Littelfuse EFCT-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,599.3500 / $1,745.8600 | Buy Now |
DISTI #
F10416-ND
|
DigiKey | EARTH FAULT CT 6.1" ID 155MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,149.9200 | Buy Now |
DISTI #
576-EFCT-2
|
Mouser Electronics | Current Transformers CURRENT TRANSFORMER 100:1 EF w/F RoHS: Compliant | 1 |
|
$1,152.4400 | Buy Now |
|
Future Electronics | Current Transformers CURRENT TRANSFORMER 1001 EF w/F RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Container: Box | 0Box |
|
$1,366.7900 | Buy Now |
|
Onlinecomponents.com | Xfmr Current 100:1 Ef W/Fc 6.00In Id RoHS: Compliant | 0 |
|
$1,187.6400 / $1,276.9700 | Buy Now |
DISTI #
EFCT-2
|
TTI | Current Transformers CURRENT TRANSFORMER 100:1 EF w/F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1,127.6000 / $1,196.6100 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.EARTH FAULT CT 6.1" ID 155MM | 0 |
|
$3,092.3704 / $3,154.2178 | RFQ |
Part Details for EFCT-2
EFCT-2 CAD Models
EFCT-2 Part Data Attributes
|
EFCT-2
Littelfuse Inc
Buy Now
|
Compare Parts:
EFCT-2
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |