Part Details for EFD25/13/9 by Feryster
Overview of EFD25/13/9 by Feryster
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFD25/13/9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EFD25/13/9
|
TME | Core: ferrite, EFD, F87, 2200nH, 3300mm3, 58mm2, A: 25mm, B: 12.5mm Min Qty: 2 | 10 |
|
$0.4900 / $0.6400 | Buy Now |