Part Details for EFDKA80K256E154BH by Eaton Bussmann
Overview of EFDKA80K256E154BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKA80K256E154BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKA80K256E154BH-ND
|
DigiKey | CAP FILM 25UF 10% 800VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
91 In Stock |
|
$4.4511 / $9.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0300 / $5.4800 | Buy Now |
DISTI #
000000000007210391
|
Sager | CAP EFDKA 800VDC 25UF 4LEADS Min Qty: 91 | 0 |
|
$4.3500 / $4.6000 | Buy Now |