Part Details for EFDKS55K306E154BH by Eaton Bussmann
Overview of EFDKS55K306E154BH by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFDKS55K306E154BH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-EFDKS55K306E154BH-ND
|
DigiKey | CAP FILM 30UF 10% 550VDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
91 In Stock |
|
$3.6760 / $8.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $4.7100 | Buy Now |
DISTI #
000000000007210768
|
Sager | CAP EFDKS 550VDC 30UF 4LEADS Min Qty: 91 | 0 |
|
$3.7400 / $3.9600 | Buy Now |