There are no models available for this part yet.
Overview of EFF(03)-240X240 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC398A-B | Analog Devices | LTC3400BES6 - 1.2MHz, High Eff | |
ADP1870ARMZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled |
Price & Stock for EFF(03)-240X240 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC5588
|
Newark | V |Kemet EFF(03)-240X240 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9500 / $89.2900 | Buy Now | |
DISTI #
2266-EFF(03)-240X240-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$93.0500 / $96.6400 | Buy Now | |
DISTI #
399-10910-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$94.0110 | Buy Now | |
DISTI #
EFF(03)-240X240
|
Avnet Americas | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment - Bulk (Alt: EFF(03)-240X240) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8288 | Buy Now | |
DISTI #
80-EFF03-240X240
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFF FLEX SHEET 240x240x0.3mm RoHS: Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$88.7400 / $121.5200 | Buy Now | ||
DISTI #
24002855
|
Verical | EMI Absorbers Sheet Polymer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$87.2500 / $90.6200 | Buy Now | |
DISTI #
EFF03-240X240
|
TME | Shielding mat, 240x240x0.3mm, Permeability: 130, EFF Min Qty: 20 | 0 |
|
$72.4400 | RFQ | |
DISTI #
EFF(03)-240X240
|
Avnet Abacus | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment (Alt: EFF(03)-240X240) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |