Part Details for EFF(03)-240X240T0800 by KEMET Corporation
Overview of EFF(03)-240X240T0800 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFF(03)-240X240T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5589
|
Newark | V |Kemet EFF(03)-240X240T0800 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.4500 / $90.8900 | Buy Now |
DISTI #
399-10911-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
12 In Stock |
|
$86.5891 / $100.9100 | Buy Now |
DISTI #
55AC2139
|
Avnet Americas | Thrml Mgmt Access Sheet Flex Suppressor Halogen Free - Bulk (Alt: 55AC2139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6600 / $99.9100 | Buy Now |
DISTI #
80-EFF3-240X240T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFF FLEX SHEET 240x240x0.3mm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70624100
|
RS | Polymer, Magnetic Flex Suppressor, 240mm x 240mm x 0.3mm | KEMET EFF(03)-240X240T0800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$89.9100 / $99.9000 | RFQ |
DISTI #
55AC2139
|
Avnet Americas | Thrml Mgmt Access Sheet Flex Suppressor Halogen Free - Bulk (Alt: 55AC2139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6600 / $99.9100 | Buy Now |
DISTI #
EFF03-240X240T08
|
TME | Shielding mat, 240x240x0.3mm, Permeability: 130, self-adhesive Min Qty: 20 | 0 |
|
$84.1400 | RFQ |
DISTI #
55AC2139
|
Avnet Americas | Thrml Mgmt Access Sheet Flex Suppressor Halogen Free - Bulk (Alt: 55AC2139) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$93.6600 / $99.9100 | Buy Now |
DISTI #
EFF(03)-240X240T0800
|
Avnet Abacus | Thrml Mgmt Access Sheet Flex Suppressor Halogen Free (Alt: EFF(03)-240X240T0800) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2364531
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$86.2742 / $90.5096 | Buy Now |