Part Details for EFG(03)-240X240T0800 by KEMET Corporation
Overview of EFG(03)-240X240T0800 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFG(03)-240X240T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5610
|
Newark | V |Kemet EFG(03)-240X240T0800 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3800 / $75.7500 | Buy Now |
DISTI #
2266-EFG(03)-240X240T0800-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$113.2900 / $143.2200 | Buy Now |
DISTI #
399-10913-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
$79.7580 | Buy Now |
DISTI #
EFG(03)-240X240T08
|
Avnet Americas | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment - Bulk (Alt: EFG(03)-240X240T08) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$83.2660 / $99.3820 | Buy Now |
DISTI #
80-EFG3-240X240T0800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFG FLEX SHEET 240x240x0.3mm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$98.0400 / $138.7200 | Buy Now |
DISTI #
20911177
|
Verical | EMI Absorbers Sheet Polymer RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$112.9800 / $134.3000 | Buy Now |
DISTI #
EFG03-240X240T08
|
TME | Shielding mat, 240x240x0.3mm, Permeability: 20, self-adhesive Min Qty: 1 | 0 |
|
$55.5600 / $57.7100 | RFQ |
DISTI #
EFG(03)-240X240T0800
|
Avnet Abacus | Flex Suppressor 240 x 240 x 0.3mm For Electronic Equipment (Alt: EFG(03)-240X240T0800) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |