Part Details for EFG2(02)-240X240T0800 by KEMET Corporation
Overview of EFG2(02)-240X240T0800 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFG2(02)-240X240T0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8228
|
Newark | Suppressor Sheet, Absorber, Polymer Film, Product Range:Flex Suppressorâ® Efg2 Series, Gasket Material:Polymer Film, Length:240Mm, Width:240Mm, Depth:-, Attenuation:- Rohs Compliant: Yes |Kemet EFG2(02)-240X240T0800 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2300 / $48.1500 | Buy Now |
DISTI #
399-16845-ND
|
DigiKey | RF EMI ABSORB SHEET 9.449X9.449" Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
20 In Stock |
|
$44.1807 / $52.4400 | Buy Now |
DISTI #
80-EFG202240X240T800
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding EFG2 FLEX SHEET 240x240x0.2mm RoHS: Compliant | 14 |
|
$43.0200 / $53.4900 | Buy Now |
DISTI #
EFG202-240X240T08
|
TME | Shielding mat, 240x240x0.2mm, Permeability: 20, self-adhesive Min Qty: 20 | 0 |
|
$42.7200 | RFQ |
DISTI #
EFG2(02)-240X240T0800
|
Avnet Abacus | Noise Suppression Sheet for High Frequency Noise Generated Electronic Devices Polymer 240mm x 240mm x 0.2mm (Alt: EFG2(02)-240X240T0800) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |