-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0173
|
Newark | Mcu, 8Bit, 25Mhz, Qfn-20 Rohs Compliant: Yes |Silicon Labs EFM8BB10F2G-A-QFN20R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 622 |
|
$0.3890 / $0.5930 | Buy Now |
DISTI #
C1S713300519296
|
Chip1Stop | MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive Medical 20-Pin QFN EP T/R RoHS: Compliant pbFree: Yes | 7500 |
|
$0.3607 | Buy Now |
DISTI #
C1S713300516518
|
Chip1Stop | MCU 8-bit 8051 CISC 2KB Flash 2.5V/3.3V Automotive Medical 20-Pin QFN EP T/R RoHS: Compliant pbFree: Yes | 980 |
|
$0.4300 / $0.6810 | Buy Now |
|
Flip Electronics | Stock, ship today | 601500 |
|
RFQ | |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$0.3900 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 2KB FLASH 20QFN / Addition of AEC-Q100 under the key features and specifications | 25550 |
|
$0.5420 / $0.8130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EFM8BB10F2G-A-QFN20R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
EFM8BB10F2G-A-QFN20R
Silicon Laboratories Inc
Microcontroller, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 256 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Speed | 25 MHz | |
Supply Current-Max | 5.25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |