Part Details for EFN110-001M-LCLC by Black Box Corporation
Overview of EFN110-001M-LCLC by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFN110-001M-LCLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H1783
|
Newark | Om1 62.5/125 Multimode Fiber Patch Cable Ofnr Pvc Lc-Lc Or 1M Rohs Compliant: Yes |Black Box EFN110-001M-LCLC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $24.2300 | Buy Now |
|
NAC | PREMIUM CERAMIC, MULTIMODE, 62-5-MICRON RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Black Box Fiber Optic Duplex Patch Cable | 0 |
|
$74.9900 | Buy Now |
Part Details for EFN110-001M-LCLC
EFN110-001M-LCLC CAD Models
EFN110-001M-LCLC Part Data Attributes
|
EFN110-001M-LCLC
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EFN110-001M-LCLC
Black Box Corporation
FO CERAMIC 62.5 PVC LC-LC 1M PATCH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Connector Side1 | LC CONNECTOR | |
Connector Side2 | LC CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |