Part Details for EFN110-010M-LCLC by Black Box Corporation
Overview of EFN110-010M-LCLC by Black Box Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for EFN110-010M-LCLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H1827
|
Newark | Fiber Optic Cable, Lc-Lc Duplex, 10M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:10M, Fibre Diameter:62.5Μm/125Μm Rohs Compliant: Yes |Black Box EFN110-010M-LCLC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2400 / $33.9900 | Buy Now |
|
NAC | PREMIUM CERAMIC, MULTIMODE, 62-5-MICRON RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for EFN110-010M-LCLC
EFN110-010M-LCLC CAD Models
EFN110-010M-LCLC Part Data Attributes
|
EFN110-010M-LCLC
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
EFN110-010M-LCLC
Black Box Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | LC | |
Connector Side2 | LC | |
Connector Support Type | CABLE ASSEMBLY | |
Shielding | NO |