There are no models available for this part yet.
Overview of EFOS3584E5 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Aerospace and Defense
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for EFOS3584E5 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3850 |
|
RFQ |
CAD Models for EFOS3584E5 by Panasonic Electronic Components
Part Data Attributes for EFOS3584E5 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TAPE AND REEL
|
Crystal/Resonator Type
|
CERAMIC RESONATOR
|
Frequency Stability
|
0.2%
|
Frequency Tolerance
|
5000 ppm
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
3.58 MHz
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
L7.8XB3.2XH1.6 (mm)/L0.307XB0.126XH0.063 (inch)
|
Surface Mount
|
YES
|
Alternate Parts for EFOS3584E5
This table gives cross-reference parts and alternative options found for EFOS3584E5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EFOS3584E5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSTLS3M40G-A0 | Ceramic Resonator, 3.4MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Murata Manufacturing Co Ltd | EFOS3584E5 vs CSTLS3M40G-A0 |
EFOEC3584T4 | Ceramic Resonator, 3.58MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOS3584E5 vs EFOEC3584T4 |
EFOMC3584A4 | Ceramic Resonator, 3.58MHz Nom | Panasonic Electronic Components | EFOS3584E5 vs EFOMC3584A4 |
EFOEC3584A4 | Ceramic Resonator, 3.58MHz Nom, ROHS COMPLIANT PACKAGE-3 | Panasonic Electronic Components | EFOS3584E5 vs EFOEC3584A4 |