Part Details for EFPLA1AJ105E132LH by Eaton Corporation
Overview of EFPLA1AJ105E132LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFPLA1AJ105E132LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EFPLA1AJ105E132L
|
Mouser Electronics | Film Capacitors CAP Film 1.0uF 5% 1000VDC RAD RoHS: Compliant | 0 |
|
$6.9000 / $11.0300 | Order Now |
DISTI #
EFPLA1AJ105E132LH
|
TTI | Film Capacitors CAP Film 1.0uF 5% 1000VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 315 Package Multiple: 105 Container: Bulk | Americas - 0 |
|
$9.1100 | Buy Now |