Part Details for EFPLA1DJ153B012LH by Eaton Corporation
Overview of EFPLA1DJ153B012LH by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EFPLA1DJ153B012LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-EFPLA1DJ153B012L
|
Mouser Electronics | Film Capacitors CAP Film 0.015uF 5% 1300VDC RAD RoHS: Compliant | 0 |
|
$0.6630 / $1.3900 | Order Now |
DISTI #
EFPLA1DJ153B012LH
|
TTI | Film Capacitors CAP Film 0.015uF 5% 1300VDC RAD RoHS: Compliant pbFree: Pb-Free Min Qty: 5270 Package Multiple: 1054 Container: Bulk | Americas - 0 |
|
$0.6080 | Buy Now |